• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 202K132-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)

1/3
Image similar
Product type
Premolded heatshrink
Nominal inside diameter (pre-shrinkage)
30 mm
Nominal diameter (post-shrinkage)
14.2 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Head shrink part for cable fastener

Our service for you

Technical specifications

Product type

Premolded heatshrink

Nominal inside diameter (pre-shrinkage)

30 mm

Nominal diameter (post-shrinkage)

14.2 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

2:1

Heatshrink features

incl. lip seal and eye

Halogen-free

No

Material

Elastomer

Length

55 mm

Max. temperature

+105 °C

Min. temperature

-30 °C

Manufacturer part #

202K132-25-0

Content

1 pc(s)

RoHS-compliant

Yes

Type

202K132-25-0

Documents & Downloads

Datasheet

Datasheet 1369064 TE Connectivity 202K132-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1369064 TE Connectivity 202K132-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)