• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592750 Non-shrinking end cap Nominal inside diameter (pre-shrinkage): 7.8 mm 100 pc(s)

Product type
Non-shrinking end cap
Nominal inside diameter (pre-shrinkage)
7.8 mm
Adhesive (yes/no)
No
Factory colour
Black
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

256 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End caps, non-shrinking

Our service for you

Technical specifications

Product type

Non-shrinking end cap

Nominal inside diameter (pre-shrinkage)

7.8 mm

Adhesive (yes/no)

No

Factory colour

Black

Halogen-free

No

Material

PVC

Length

9.5 mm

Max. temperature

+80 °C

Manufacturer part #

1592750

Content

100 pc(s)

Inside diameter

7.8 mm

RoHS-compliant

Yes

Type

TC-EP-0809203

Documents & Downloads

Datasheet

Datasheet 1592750 TRU COMPONENTS 1592750 Non-shrinking end cap Nominal inside diameter (pre-shrinkage): 7.8 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1592750 TRU COMPONENTS 1592750 Non-shrinking end cap Nominal inside diameter (pre-shrinkage): 7.8 mm 100 pc(s)

Description

This text is machine translated.

For attaching to the ends of the cable, in order to protect the cable from feutigkeit or dirt.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)