• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566789 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 20 mm 1 pc(s)

1/2
Product type
Heatshrink end cap
Nominal inside diameter (pre-shrinkage)
20 mm
Nominal diameter (post-shrinkage)
6 mm
Adhesive (yes/no)
Yes
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.39
-12 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink end cap with inner adhesive 3:1

  • Black
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink end cap

Nominal inside diameter (pre-shrinkage)

20 mm

Nominal diameter (post-shrinkage)

6 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Flame-retardant

UV-resistant

Halogen-free

No

Material

Elastomer

Length

55 mm

Shrink temperature (max.)

+120 °C

Shrink temperature (min.)

+80 °C

Max. temperature

+110 °C

Min. temperature

-55 °C

Manufacturer part #

1566789

Content

1 pc(s)

RoHS-compliant

Yes

Type

20/16

Wall thickness (post-shrinkage)

2.8 mm

Documents & Downloads

Datasheet

Datasheet 1566789 TRU COMPONENTS 1566789 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566789 TRU COMPONENTS 1566789 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 20 mm 1 pc(s)

Description

This text is machine translated.

Amazing mechanical and electrical values. Resistant to moisture, mushrooms and weathering.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.38€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)