
TE Connectivity 202K132-25-01-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)
Product type
Premolded heatshrink
Nominal inside diameter (pre-shrinkage)
30 mm
Nominal diameter (post-shrinkage)
14.2 mm
Adhesive (yes/no)
Yes
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Head shrink part for cable fastener
Our service for you
Technical specifications
- Product type
Premolded heatshrink
- Nominal inside diameter (pre-shrinkage)
30 mm
- Nominal diameter (post-shrinkage)
14.2 mm
- Adhesive (yes/no)
Yes
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
incl. lip seal and eye
- Halogen-free
No
- Material
Elastomer
- Length
43 mm
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Manufacturer part #
202K132-25-01-0
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
202K132-25-01-0
Documents & Downloads
Datasheet
Datasheet 1369074 TE Connectivity 202K132-25-01-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)
Datasheet 1369074 TE Connectivity 202K132-25-01-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369074 TE Connectivity 202K132-25-01-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)
Information
Information 1369074 TE Connectivity 202K132-25-01-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 30 mm 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























