• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 206136-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
7
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

CPC Baureihe 3

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

7

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Max. temperature

+105 °C

Nominal current

13 A

Min. temperature

-40 °C

Nominal current - rounded value

13 A

Seal

1-3/8 - 18 UNEF 2A

Nominal voltage

250 V AC

Case material

Thermoplastic UL94V-O

Connection angle

180°

Manufacturer part #

206136-1

Number of pins

7

RoHS-compliant

Yes

Series

CPC

Documents & Downloads

Datasheet

Datasheet 1337203 TE Connectivity 206136-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1337203 TE Connectivity 206136-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)

Information

Information 1337203 TE Connectivity 206136-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)

Information 1337203 TE Connectivity 206136-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)

Information 1337203 TE Connectivity 206136-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)