
Highlights & Details
CPC pin case with coupling ring
Our service for you
Technical specifications
- Type
CPC Baureihe 3
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2 A
- Min. temperature
-25 °C
- Nominal current - rounded value
2 A
- Nominal voltage
150 V AC
- Case material
Thermoplastic UL94V-O
- Connection angle
180°
- Manufacturer part #
206037-2
- Number of pins
3
- RoHS-compliant
Yes
- Series
CPC
Documents & Downloads
Datasheet
Datasheet 1337198 TE Connectivity 206037-2 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1337198 TE Connectivity 206037-2 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): CPC 1 pc(s)
Information
Information 1337198 TE Connectivity 206037-2 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): CPC 1 pc(s)
Information 1337198 TE Connectivity 206037-2 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): CPC 1 pc(s)
Information 1337198 TE Connectivity 206037-2 Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): CPC 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































