• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 226537-2 226537-2 Coaxial connector (pin) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Coaxial connector (pin)
Content
1 pc(s)
Cable type
RG 178, RG 1960
Manufacturer part #
226537-2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Sealable: No.
  • Connection of plug connector & contact to: Wires and cables
  • Connector assembly type: Cable mounting (free-hanging)
  • Contact type: Pen
  • PCB mounting orientation: Straight
  • Connector system: Wire-to-wire
Packaging type

Piece

Cable type

RG 178, RG 1960

Product type

Coaxial connector (pin)

Content

1 pc(s)

Manufacturer part #

226537-2

Contact surface

Gold (Au)

Type

226537-2

Case material

Brass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250031 TE Connectivity 226537-2 226537-2 Coaxial connector (pin) 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)