• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 282836-7 Screw terminal 1.31 mm² Number of pins 7 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
7
Number of pins
7
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB Terminal

Our service for you

Technical specifications

Type

282836-7

Product type

Screw terminal

Features

Stackable

CS

5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

Buchanan

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Screw terminal

Print

Nominal current

13.5 A

Cross section (flexible) (min.)

0.05 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.05 mm²

Cross section (flexible) (max.)

1.31 mm²

Cross section (inflexible) (max.)

1.31 mm²

AWG (min.)

30

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Brass tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Weight

6.012

Manufacturer part #

282836-7

Content

1 pc(s)

Nominal voltage

300 V AC

Documents & Downloads

Datasheet

Datasheet 1421678 TE Connectivity 282836-7 Screw terminal 1.31 mm² Number of pins 7 Green 1 pc(s)