
Image similar
282837-4
Screw terminal
Stackable
5.08 mm
1
4
4
Buchanan
10 mm
10 mm
Screw terminal
13.5 A
0.05 mm²
13.5 A
0.05 mm²
1.40 mm²
1.40 mm²
28
Perpendicular (to the PCB)
16
Brass tin plated
Polyamide 6.6
Green
Yes
3.465
282837-4
1 pc(s)
300 V AC
Datasheet 1421683 TE Connectivity 282837-4 Screw terminal 1.40 mm² Number of pins 4 Green 1 pc(s)
User & Safety Instructions 1421683 TE Connectivity 282837-4 Screw terminal 1.40 mm² Number of pins 4 Green 1 pc(s)