• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 34072 Butt joint 2.602 mm² Insulated Yellow 1 pc(s)

Product type
Butt joint
Insulation type
Insulated
Contact material
Copper silver plated
Length
29.46 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 34072 Butt joint 2.602 mm² Insulated Yellow 1 pc(s)

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Yellow

Insulation type

Insulated

Contact material

Copper silver plated

Length

29.46 mm

Content

1 pc(s)

Manufacturer part #

34072

Type

PLASTI GRIP

AWG max.

10

AWG (min.)

12

Min. cross section

2.602 mm²

Inside diameter

5.84 mm

Insulation material

PVC

Cross-section range

2.602 mm² (min)

RoHS-compliant

Yes

Material (details)

Cable lug: Copper tin plated

Cross section

2.62 - 6.64 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 749674 TE Connectivity 34072 Butt joint 2.602 mm² Insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749674 TE Connectivity 34072 Butt joint 2.602 mm² Insulated Yellow 1 pc(s)

Information

Information 749674 TE Connectivity 34072 Butt joint 2.602 mm² Insulated Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)