• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 828922-1 Plug For Circular Connector To DIN 72585 Pins: -

Product type
Bullet connector filler plug
Connector type
Plug
Total no. of pins
1
Connection
Plug
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9974 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 828922-1 Plug For Circular Connector To DIN 72585 Pins: -

Our service for you

Technical specifications

Type

828922-1

Product type

Bullet connector filler plug

Connector type

Plug

Total no. of pins

1

Connection

Plug

Factory colour

Ecru

Content

1 pc(s)

Max. temperature

+80 °C

Min. temperature

-40 °C

Cable Ø (max.)

6.20 mm

Cable Ø up to

5.20 mm

Connection angle

180°

Manufacturer part #

828922-1

Cable Ø range

5.20 - 6.20 mm

Number of pins

1

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

RoHS-compliant

Yes

IP69/IP69K

Series

DIN 72585

Packaging type

Piece

Type

Blind plug

Cross section

0.5 - 2.5 mm²

Pins

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 749509 TE Connectivity 828922-1 Plug For Circular Connector To DIN 72585 Pins: -

User & Safety Instructions

User & Safety Instructions 749509 TE Connectivity 828922-1 Plug For Circular Connector To DIN 72585 Pins: -

Description

This plug-connector displays its excellent electric properties through rational processing and high stress. For single hole mounting, simple processing and device plug-in is provided.
Typical application range: Sensors, Magnet valves or voltage supply

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.99*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)