• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 962981-1 Circular DIN Connector 725,858, 2.5 MM Round Contacts For 2 - To 4-pin Housing Nominal current

Image similar
Product type
Crimp contact
Connector type
Socket
Total no. of pins
1
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Rundkontakt nach DIN 72585

Product type

Crimp contact

Connector type

Socket

Total no. of pins

1

Connection

Crimp

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

25 A

Min. temperature

-40 °C

Nominal current - rounded value

25 A

Nominal voltage

230 V

Contact material

CuNiSi

20 - 17

Connection angle

180°

Manufacturer part #

962981-1

Industrial packaging

No

Cable Ø range
Number of pins

1

max. cross section

1 mm²

Cross-section range

1 mm² (max)

RoHS-compliant

Yes

Series

DIN 72585

Type

Jack

Nominal current (details)

25 A

Cross section

0.5 - 1.0 mm²

Pins

1

Connection

-

Documents & Downloads

Datasheet

Datasheet 749654 TE Connectivity 962981-1 Circular DIN Connector 725,858, 2.5 MM Round Contacts For 2 - To 4-pin Housing Nominal current

Description

These connectors are characterized by efficient processing, high stress and excellent electrical properties Easy processing plug devices are provided for one-hole assembly.
Typical applications: sensors, solenoid valves or power supplies.

Scope of delivery

  • individual items
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.