• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 966144-2 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

1/2
Image similar
Product type
Twin ferrule
Cross section per core
0.75 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.10 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo-Normal with plastic collar

  • 15 mm
  • Grey

Our service for you

Technical specifications

  • (L1 x L2) 15 x 8 mm
Product type

Twin ferrule

Cross section per core

0.75 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Grey

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

20

Manufacturer part #

966144-2

Insulation material

PP

Length

15 mm

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Type

966144-2

Documents & Downloads

Datasheet

Datasheet 1337243 TE Connectivity 966144-2 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Datasheet 1337243 TE Connectivity 966144-2 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.