• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 966067-5 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

1/3
Image similar
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.05 / piece)
€ 33.99
-29 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Normal wire end sleeves with plastic collars

  • 14 mm
  • Grey

Our service for you

Technical specifications

  • (L1 x L2) 14 x 8 mm
Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Grey

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

20

Manufacturer part #

966067-5

Insulation material

PP

Length

14 mm

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Type

966067-5

Documents & Downloads

Datasheet

Datasheet 1337226 TE Connectivity 966067-5 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

Datasheet 1337226 TE Connectivity 966067-5 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1337226 TE Connectivity 966067-5 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

More interesting products

(*All information is plus legal VAT)