• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-966067-4 Ferrule 10 mm² Partially insulated Red 100 pc(s)

1/3
Image similar
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

46 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.24 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Normal wire end sleeves with plastic collars

  • 22 mm
  • Red

Our service for you

Technical specifications

  • (L1 x L2) 22 x 12 mm
Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Red

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

2-966067-4

Insulation material

PP

Length

22 mm

Cross-section x Length

10 mm² x 12 mm

RoHS-compliant

Yes

Type

2-966067-4

Documents & Downloads

Datasheet

Datasheet 1337234 TE Connectivity 2-966067-4 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Datasheet 1337234 TE Connectivity 2-966067-4 Ferrule 10 mm² Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1337234 TE Connectivity 2-966067-4 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)