• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-966067-7 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

1/3
Image similar
Product type
Ferrule
Cross section per core
2.5 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves half long with plastic collar

  • 18 mm
  • Blue

Our service for you

Technical specifications

  • (L1 x L2) 18 x 12 mm
Product type

Ferrule

Cross section per core

2.5 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

14

Manufacturer part #

1-966067-7

Insulation material

PP

Length

18 mm

Cross-section x Length

2.5 mm² x 12 mm

RoHS-compliant

Yes

Type

1-966067-7

Documents & Downloads

Datasheet

Datasheet 1337232 TE Connectivity 1-966067-7 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

Datasheet 1337232 TE Connectivity 1-966067-7 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1337232 TE Connectivity 1-966067-7 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)

More interesting products

(*All information is plus legal VAT)