• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658643-1 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
9
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB socket strip

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 9

Our service for you

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

9

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1658643-1

Material (details)

Housing: zinc-plated steel

RoHS-compliant

Yes

Features

+ 4-40 internal thread

Type

AMPLIMITE HD-20 (HDP-20)

Documents & Downloads

Datasheet

Datasheet 1278524 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658643-1 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1278524 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658643-1 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Information

Information 1278524 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658643-1 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Information 1278524 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658643-1 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Information 1278524 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658643-1 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.39*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)