
Highlights & Details
D-SUB pin strip
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 25
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
25
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
207464-2
- Material (details)
Housing: zinc-plated steel
- RoHS-compliant
Yes
- Features
+ clearance hole
- Type
AMPLIMITE HD-20 (HDP-20)
Documents & Downloads
Datasheet
Datasheet 1278516 TE Connectivity AMPLIMITE HD-20 (HDP-20) 207464-2 D-SUB pin strip 180 ° Number of pins: 25 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278516 TE Connectivity AMPLIMITE HD-20 (HDP-20) 207464-2 D-SUB pin strip 180 ° Number of pins: 25 1 pc(s)
Information
Information 1278516 TE Connectivity AMPLIMITE HD-20 (HDP-20) 207464-2 D-SUB pin strip 180 ° Number of pins: 25 1 pc(s)
Information 1278516 TE Connectivity AMPLIMITE HD-20 (HDP-20) 207464-2 D-SUB pin strip 180 ° Number of pins: 25 1 pc(s)
Information 1278516 TE Connectivity AMPLIMITE HD-20 (HDP-20) 207464-2 D-SUB pin strip 180 ° Number of pins: 25 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





