• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175196-2 3000 pc(s)

Image similar
Product type
Crimp contact
Connector type
Socket
No. of rows
1
Series
DYNAMIC 3000 Series
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 0.35 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact for socket housing Dynamic Series

  • Content: 3000 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Series

DYNAMIC 3000 Series

Pins per row

1

Total number of pins

1

Width

17.8 mm

Pin shape

Rectangular

Nominal current

5 A

Nominal current - rounded value

5 A

Content

3000 pc(s)

AWG max.

20

AWG (min.)

24

Dim

(L x W x H) 4.0 x 17.8 x 4.2 mm

Connection

Crimp

Manufacturer part #

1-175196-2

Factory colour

Silver

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

250 V

Height

4.2 mm

Length

4.0 mm

max. cross section

1.42 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

D-3100S

Documents & Downloads

Datasheet

Datasheet 1214438 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175196-2 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 1214438 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175196-2 3000 pc(s)

Information

Information 1214438 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175196-2 3000 pc(s)

Information 1214438 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175196-2 3000 pc(s)

Information 1214438 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175196-2 3000 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,106.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)