• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 5 Contact spacing: 3.81 mm 1-178288-5 1 pc

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
DYNAMIC 3000 Series
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.94 / piece)
€ 1.69
-44 %
€ 0.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing Dynamic Series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

DYNAMIC 3000 Series

CS

3.81 mm

Pins per row

5

Total number of pins

5

Width

34.38 mm

Pin shape

Rectangular

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Dim

(L x W x H) 7.15 x 34.38 x 22.8 mm

Code

X

Case material

PBT

Manufacturer part #

1-178288-5

Factory colour

Black

Industrial packaging

No

Insulation material

PBT

Connector contact surface

Tin plated

Nominal voltage

250 V

Height

22.8 mm

Length

7.15 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

D-3100S

Mounting type

Lateral Latch

Documents & Downloads

Datasheet

Datasheet 1214420 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 5 Contact spacing: 3.81 mm 1-178288-5 1 pc

User & Safety Instructions

User & Safety Instructions 1214420 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 5 Contact spacing: 3.81 mm 1-178288-5 1 pc

Information

Information 1214420 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 5 Contact spacing: 3.81 mm 1-178288-5 1 pc

Information 1214420 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 5 Contact spacing: 3.81 mm 1-178288-5 1 pc

Information 1214420 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 5 Contact spacing: 3.81 mm 1-178288-5 1 pc

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)