• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170364-3 1 pc(s)

Image similar
Product type
Crimp contact
Connector type
Plug, straight
No. of rows
1
Series
Mini-Universal-MATE-N-LOK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.48 / piece)
€ 0.68
-29 %
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Universal MATE-N-LOK pin contacts

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

Mini-Universal-MATE-N-LOK

Pins per row

1

Total number of pins

1

Pin shape

Circular

Nominal current

7 A

Nominal current - rounded value

7 A

Content

1 pc(s)

AWG max.

18

AWG (min.)

22

Connection

Crimp

Manufacturer part #

170364-3

Factory colour

Silver

Industrial packaging

No

Contact material

Brass

Connector contact surface

Tin plated

Nominal voltage

600 V AC

600 V DC

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Mini-Universal MATE-N-LOK

Documents & Downloads

Datasheet

Datasheet 1400904 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170364-3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1400904 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170364-3 1 pc(s)

Description

Scope of delivery

  • individual items
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 325.68€ 325.48*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)