There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Socket, straight
1
automotive
AMP-Superseal 1.5mm Series
6 mm
4
4
42 mm
Rectangular
14 A
14 A
1 pc(s)
(L x W x H) 13.8 x 42 x 31.8 mm
Polyamide
282106-1
Black
No
Polyamide
24 V DC
31.8 mm
13.8 mm
Yes
IP67
+125 °C
-40 °C
282106-1
Pin case
-
Datasheet 745149 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 4 Contact spacing: 6 mm 282106-1 1 pc(
Datasheet 745149 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 4 Contact spacing: 6 mm 282106-1 1 pc(
User & Safety Instructions 745149 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 4 Contact spacing: 6 mm 282106-1 1 pc(
€ 52.86*
The necessary accessories are required to use the article as described.