Image similar
Pin housing cable
Plug, straight
2
wire-to-wire
DT
B-coded
6
12
20.83 mm
1 pc(s)
14
20
(L x W x H) 40.56 x 20.83 x 47.19 mm
180°
PA GF
DT04-12PB-CE01
Black
No
47.19 mm
40.56 mm
Yes
IP68
+125 °C
-55 °C
DT04-12PB-CE01
User & Safety Instructions 1668108 TE Connectivity Pin housing cable DT Total number of pins 12 DT04-12PB-CE01 1 pc(s)