• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable MATE-N-LOK Total number of pins 3 Contact spacing: 6.35 mm 770018-1 1 pc(s)

1/5
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
MATE-N-LOK
CS
6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin enclosure - cable 7700 18-1

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

MATE-N-LOK

Features

+ locking mechanism

CS

6.35 mm

Pins per row

3

Total number of pins

3

Content

1 pc(s)

Connection

Crimp

Case material

Polyamide

Manufacturer part #

770018-1

Factory colour

White

Nominal voltage

600 V AC

RoHS-compliant

Yes

Max. temperature

+120 °C

Min. temperature

-55 °C

Type

770018-1

Documents & Downloads

Datasheet

Datasheet 1663291 TE Connectivity Pin housing cable MATE-N-LOK Total number of pins 3 Contact spacing: 6.35 mm 770018-1 1 pc(s)

Description

Scope of delivery

  • Crimp contacts are not included in the delivery.
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)