1/2
Image similar



Pin housing cable
Plug, straight
1
wire-to-wire
Universal-MATE-N-LOK
10
10
73.9 mm
Circular
15 A
15 A
1 pc(s)
28
28
(L x W x H) 7.6 x 73.9 x 27.2 mm
Polyamide
926302-1
Ecru
No
Polyamide
600 V AC
27.2 mm
7.6 mm
Yes
+125 °C
-55 °C
UNIVERSAL MATE-N-LOK
15 A
-55 - +120 °C
Datasheet 1196503 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 10 926302-1 1 pc(s)
User & Safety Instructions 1196503 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 10 926302-1 1 pc(s)
Information 1196503 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 10 926302-1 1 pc(s)