• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350779-4 1 pc(s)

1/2
Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
Universal-MATE-N-LOK
CS
6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-MATE-N-LOK Plug connector, Connector housing for use with crimp contacts.

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-wire

Series

Universal-MATE-N-LOK

CS

6.35 mm

Pins per row

4

Total number of pins

4

Width

27.43 mm

Pin shape

Circular

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

Dim

(L x W x H) 14.73 x 27.43 x 26.7 mm

Case material

Polyamide

Manufacturer part #

350779-4

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Nominal voltage

600 V AC

Height

26.7 mm

Length

14.73 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

UNIVERSAL MATE-N-LOK

Type

UL94V-0

Nominal current (details)


15 A

Pins

1 x 4

Connection

-

Temperature range

-55 - +120 °C

Documents & Downloads

Datasheet

Datasheet 749733 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350779-4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749733 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350779-4 1 pc(s)

Information

Information 749733 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 4 Contact spacing: 6.35 mm 350779-4 1 pc(s)

Description

Highly reliable, multipolar Plug connector for internal and external wiring in the Industry (For plug or socket type)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.95*

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)