
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Terminal pin strip
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, right angle
- No. of rows
3
- Connector system
wire-to-board
- Series
J-P-T
- CS
3.50 mm
- Pins per row
4
- Total number of pins
12
- Width
46 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 20.3 x 46 x 26.2 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Manufacturer part #
9-966140-3
- Factory colour
Black
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Height
26.2 mm
- Length
20.3 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1005502 TE Connectivity Pin housing PCB J-P-T Total number of pins 12 Contact spacing: 3.50 mm 9-966140-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005502 TE Connectivity Pin housing PCB J-P-T Total number of pins 12 Contact spacing: 3.50 mm 9-966140-3 1 pc(s)
Information
Information 1005502 TE Connectivity Pin housing PCB J-P-T Total number of pins 12 Contact spacing: 3.50 mm 9-966140-3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.28*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























