



Pin strip (standard)
Plug, straight
1
wire-to-wire
MTA-100
17
17
43.18 mm
Rectangular
5 A
5 A
1 pc(s)
(L x W x H) 5.72 x 43.18 x 13.59 mm
Polyester
1-640456-7
Ecru
No
Polyester
Copper alloy
Tin plated
Tin plated
250 V AC
13.59 mm
5.72 mm
Yes
+105 °C
-55 °C
MTA-100
Datasheet 1278353 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 17 1-640456-7 1 pc(s)
User & Safety Instructions 1278353 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 17 1-640456-7 1 pc(s)
Information 1278353 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 17 1-640456-7 1 pc(s)