• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) MTA-100 Total number of pins 5 640457-5 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Plug, right angle
No. of rows
1
Series
MTA-100
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector with lateral detent MTA-100

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug, right angle

No. of rows

1

Connector system

wire-to-wire

Series

MTA-100

Pins per row

5

Total number of pins

5

Width

12.70 mm

Pin shape

Rectangular

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Dim

(L x W x H) 9.27 x 12.70 x 11.05 mm

Connection

Print

Case material

Polyester

Manufacturer part #

640457-5

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyester

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

11.05 mm

Length

9.27 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

MTA-100

Documents & Downloads

Datasheet

Datasheet 1278358 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 5 640457-5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1278358 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 5 640457-5 1 pc(s)

Information

Information 1278358 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 5 640457-5 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)