• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) MTA-100 Total number of pins 8 3-641215-8 1 pc(s)

1/2
Image similar
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
MTA-100
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 1.39
-7 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Multi-pin connector with lateral detent MTA-100

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-wire

Series

MTA-100

Pins per row

8

Total number of pins

8

Width

20.32 mm

Pin shape

Rectangular

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Dim

(L x W x H) 5.72 x 20.32 x 13.59 mm

Connection

Print

Case material

Polyester

Manufacturer part #

3-641215-8

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyester

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

250 V AC

Height

13.59 mm

Length

5.72 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

MTA-100

Documents & Downloads

Datasheet

Datasheet 1278371 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 8 3-641215-8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1278371 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 8 3-641215-8 1 pc(s)

Information

Information 1278371 TE Connectivity Pin strip (standard) MTA-100 Total number of pins 8 3-641215-8 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)