• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SIL socket (standard) MTA-100 Total number of pins 4 3-640443-4 1 pc(s)

1/2
Product type
SIL socket (standard)
Connector type
Socket, right angle
No. of rows
1
Series
MTA-100
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip MTA100 IDC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

SIL socket (standard)

Connector type

Socket, right angle

No. of rows

1

Connector system

wire-to-wire

Series

MTA-100

Pins per row

4

Total number of pins

4

Width

13.21 mm

Pin shape

Rectangular

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

AWG max.

28

AWG (min.)

28

Dim

(L x W x H) 6.99 x 13.21 x 10.16 mm

Connection

Cut & Clip

Case material

Polyamide

Manufacturer part #

3-640443-4

Factory colour

Green

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

10.16 mm

Length

6.99 mm

max. cross section

0.09 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

MTA-100

Documents & Downloads

Datasheet

Datasheet 1278116 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 4 3-640443-4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1278116 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 4 3-640443-4 1 pc(s)

Information

Information 1278116 TE Connectivity SIL socket (standard) MTA-100 Total number of pins 4 3-640443-4 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.78*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)