

Socket housing cable
Socket, straight
2
wire-to-board
AMPMODU HE14
2.54 mm
8
16
21.12 mm
Square
5 A
5 A
1 pc(s)
26
28
(L x W x H) 9.34 x 21.12 x 17.8 mm
Crimp
PBT
281792-8
Blue
No
PBT
Phosphorus bronze
Tin plated
500 V
17.8 mm
9.34 mm
0.15 mm²
0.08 mm²
Yes
+100 °C
-40 °C
AMPMODU
Lateral Latch
User & Safety Instructions 1173306 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 16 Contact spacing: 2.54 mm 281792-8 1 pc(s)
Information 1173306 TE Connectivity Socket housing cable AMPMODU HE14 Total number of pins 16 Contact spacing: 2.54 mm 281792-8 1 pc(s)