
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Socket housing code XX dynamic series
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
DYNAMIC 5000 Series
- Pins per row
2
- Total number of pins
4
- Width
33.36 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 19.96 x 33.36 x 29 mm
- Code
XY
- Case material
Polyester
- Manufacturer part #
3-917807-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Connector contact surface
Tin plated
- Nominal voltage
630 V AC
630 V DC
- Height
29 mm
- Length
19.96 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-5200M
Documents & Downloads
Datasheet
Datasheet 1270539 TE Connectivity Socket housing cable DYNAMIC 5000 Series Total number of pins 4 3-917807-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1270539 TE Connectivity Socket housing cable DYNAMIC 5000 Series Total number of pins 4 3-917807-2 1 pc(s)
Information
Information 1270539 TE Connectivity Socket housing cable DYNAMIC 5000 Series Total number of pins 4 3-917807-2 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.28*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























