• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable EI Series Total number of pins 6 Contact spacing: 2.50 mm 171822-6 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
EI Series
CS
2.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing El Series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-wire

Series

EI Series

CS

2.50 mm

Pins per row

6

Total number of pins

6

Width

16.9 mm

Pin shape

Rectangular

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Dim

(L x W x H) 5.8 x 16.9 x 14 mm

Connection

Crimp

Case material

Polyamide

Manufacturer part #

171822-6

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Connector contact surface

Tin plated

Nominal voltage

250 V AC

350 V DC

Height

14 mm

Length

5.8 mm

RoHS-compliant

Yes

Max. temperature

+95 °C

Min. temperature

-20 °C

Type

EI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1369350 TE Connectivity Socket housing cable EI Series Total number of pins 6 Contact spacing: 2.50 mm 171822-6 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)