

Socket housing cable
Socket, straight
1
wire-to-board
FASTIN-FASTON
4
4
27.33 mm
Rectangular
11 A
11 A
1 pc(s)
Polyamide
626057
Ecru
No
Polyamide
Tin plated
1.50 mm²
0.50 mm²
Yes
626057-0
User & Safety Instructions 674185 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 4 626057 1 pc(s)
Information 674185 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 4 626057 1 pc(s)
€ 4.08*
The necessary accessories are required to use the article as described.