• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Crimp contact FASTIN-FASTON 928906-2 1 pc(s) Piece

Product type
Crimp contact
Connector type
Pin
No. of rows
1
Series
FASTIN-FASTON
Packaging type
Piece
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.20 / piece)
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTIN-FASTON flat plug

  • Content: 1 pc(s)
  • No. of rows: 1

Our service for you

Technical specifications

Packaging type

Piece

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Connector system

wire-to-board

Series

FASTIN-FASTON

Features

+ latch

Width

22 mm

Pin shape

Rectangular

Nominal current

11 A

Nominal current - rounded value

11 A

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

928906-2

Factory colour

Silver

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Type

928906-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674187 TE Connectivity Crimp contact FASTIN-FASTON 928906-2 1 pc(s) Piece

Information

Information 674187 TE Connectivity Crimp contact FASTIN-FASTON 928906-2 1 pc(s) Piece

Description

FASTIN-faston connectors offer the advantages of the FASTON principle in multi-pole plug-in connections. They are used primarily as a connection plug and couplings within sets of cables are used. The Contacts (plug-in sleeves and flat plug) are in addition with a locking spring to snap into place in the housing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 0.48*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)