• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 20 178803-8 1 pc(s)

1/2
Image similar
Product type
Socket housing PCB
Connector type
Plug, mount
No. of rows
2
Series
DYNAMIC 3000 Series
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

169 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bushing housing, 2-row dynamic series

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Socket housing PCB

Connector type

Plug, mount

No. of rows

2

Connector system

wire-to-board

Series

DYNAMIC 3000 Series

Pins per row

10

Total number of pins

20

Width

67 mm

Pin shape

Rectangular

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

Dim

(L x W x H) 17.78 x 67 x 33.6 mm

Case material

Thermoplastic material

Manufacturer part #

178803-8

Factory colour

Black

Industrial packaging

No

Insulation material

Thermoplastic material

Nominal voltage

250 V AC

Height

33.6 mm

Length

17.78 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

D-3100D

Documents & Downloads

Datasheet

Datasheet 1269603 TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 20 178803-8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1269603 TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 20 178803-8 1 pc(s)

Information

Information 1269603 TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 20 178803-8 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)