• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity W2SA Bullet connector wedge Total number of pins: 2 Series (round connectors): DT 1 pc(s)

Image similar
Product type
Bullet connector wedge
Total no. of pins
2
Content
1 pc(s)
Nominal current - rounded value
9 A
Nominal voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories for connectors DT-Series

Our service for you

Technical specifications

Type

W2SA

Product type

Bullet connector wedge

Total no. of pins

2

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

9 A

Min. temperature

-25 °C

Nominal current - rounded value

9 A

Nominal voltage

690 V

Connection angle

180°

Manufacturer part #

W2SA

Number of pins

2

RoHS-compliant

Yes

Series

DT

Documents & Downloads

Datasheet

Datasheet 1428016 TE Connectivity W2SA Bullet connector wedge Total number of pins: 2 Series (round connectors): DT 1 pc(s)

Description

Connector consists of housing, contacts and fuse wedge. The fuse wedge is used to secure the contacts and is simply plugged into the housing after the placement of contacts.

This text is machine translated.

Hints

Housing and contacts are not included in the delivery.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)