• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 0462-209-16141

Product type
Bullet connector single contact
Connector type
Socket, straight
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3057 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.80 / piece)
€ 1.00
-20 %
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 0462-209-16141

Our service for you

Technical specifications

Type

0462-209-16141

Product type

Bullet connector single contact

Connector type

Socket, straight

Connection

Crimp

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Contact material

Nickel plated

14

Connection angle

180°

Manufacturer part #

0462-209-16141

max. cross section

2 mm²

Cross-section range

2 mm² (max)

RoHS-compliant

Yes

Series

DT

Documents & Downloads

Datasheet

Datasheet 734607 TE Connectivity 0462-209-16141

User & Safety Instructions

User & Safety Instructions 734607 TE Connectivity 0462-209-16141

Information

Information 734607 TE Connectivity 0462-209-16141

Information 734607 TE Connectivity 0462-209-16141

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

Hints

Housing and fuse wedge not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 468.00€ 467.40*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)