• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable HDMI-A plug 1.00 m White ICOC-HDMI-4-010WH 4K UHD, Shielded HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techly HDMI High Speed with Ethernet cable A/A plug/plug, white, 1 m.

  • • Bandwidth: 18 Gbps
  • • 600 MHz
  • • supports HEC
  • • compatible with HDMI 2.0 and earlier

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

1.00 m

Factory colour

White

Cable features

4K UHD

Shielded

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Weight

0.063

UKCA

yes

Description

• Triple shielded HDMI cable with robust connectors
• Certificate ATC cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free
• Connections: HDMI 19-pin connector to HDMI 19-pin connector
• High-speed, two-way communication up to 100 Mbps
• supports HD resolutions via 1080p and deep color
• compatible with HDMI High Speed ​​
• molded PVC
• HDMI Ethernet channel: Supports Internet via HDMI (HEC)
• Audio Return Channel: Allows you to send "upstream" audio data to a surround audio system with an HDMI-connected TV set with built-in tuner. This eliminates the need for a separate audio cable.
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Ultra HD 4K

This text is machine translated.

Scope of delivery

  • • High-speed HDMI cable with Ethernet channel 1 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.