• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable HDMI-A plug 2.00 m White ICOC-HDMI-4-020WH Audio Return Channel HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techly HDMI High Speed with Ethernet cable A/A plug/plug, white, 2 m.

  • • 2x HDMI 19-pin plug
  • • Gold-plated contacts
  • • Shielding: Braid and aluminum foil
  • • Internal conductor AWG 30
  • • Cable diameter 6.0 mm

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

2.00 m

Factory colour

White

Cable features

Audio Return Channel

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Weight

0.100

UKCA

yes

Description

• Triple shielded HDMI cable with robust connectors
• this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free
• Connections: HDMI 19-pin connector to HDMI 19-pin connector
• High-speed cable
• Bi-directional signal transmission up to 100 Mbps
• supports HD resolutions via 1080p and Deep Color
• compatible with HDMI High Speed ​​
• molded PVC grommet
• HDMI Ethernet channel: Supports Internet via HDMI (HEC)
• Audio Return Channel: Allows you to send "upstream" audio data to a surround audio system with an HDMI-connected TV set with built-in tuner. This eliminates the need for a separate audio cable.
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Ultra HD (4K)

This text is machine translated.

Scope of delivery

  • • 1x HDMI high-speed cable with Ethernet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.