• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable RJ45 connector 25.00 m Black ICOC-HDMI-4-250 triple shielding HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
RJ45 connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Techly HDMI High Speed with Ethernet cable A/A plug/plug, black, 25 m.

  • • 2x HDMI 19-pin plug
  • • Gold-plated contacts
  • • Shielding: Braid and aluminum foil
  • • Internal conductor AWG 30
  • • Cable diameter 6.0 mm
  • • UL 20276

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

RJ45 connector

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

4096 x 2160 Pixel

Cable length

25.00 m

Factory colour

Black

Cable features

triple shielding

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Weight

4.243

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783845 TECHly HDMI Cable RJ45 connector 25.00 m Black ICOC-HDMI-4-250 triple shielding HDMI cable

Description

• Triple shielded HDMI cable with robust connectors
• this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free
• Connections: HDMI 19-pin connector to HDMI 19-pin connector
• High-speed cable
• Transmission speed up to 100 Mbps
• supports HD resolutions via 1080p and Deep Color
• compatible with HDMI High Speed ​​
• molded PVC grommet
• HDMI Ethernet channel: Supports Internet via HDMI (HEC)
• Audio Return Channel: Allows you to send "upstream" audio data to a surround audio system via an HDMI-connected TV with a built-in tuner
• No separate audio cable is required
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Ultra HD (4K)

This text is machine translated.

Scope of delivery

  • • 1x High Speed HDMI cable with Ethernet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.