• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable RJ45 connector 5.00 m Black ICOC-HDMI-4-050 triple shielding Patch cable

1/3
Product type
Patch cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
RJ45 connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techly HDMI cable High Speed with Ethernet, black, 5 m.

  • • 2x HDMI 19-pin plug
  • • Gold-plated contacts
  • • molded PVC grommet
  • • Shielding: Braid and aluminum foil
  • • Internal conductor AWG 30
  • • Cable diameter 6.0 mm

Technical specifications

Product type

Patch cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

RJ45 connector

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

triple shielding

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

Weight

0.219

UKCA

yes

Description

• Triple shielded HDMI cable with robust connectors
• Certificate ATC cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free
• Connections: HDMI 19-pin connector to HDMI 19-pin connector
• High Speed
• bidirectional transmission speed up to 100 Mbps
• supports HD resolutions via 1080p and Deep Color
• compatible with HDMI High Speed ​​
• HDMI Ethernet channel: Supports Internet via HDMI (HEC)
• Audio Return Channel: Allows you to send "upstream" audio data to a surround audio system via an HDMI-connected TV with a built-in tuner
• No separate audio cable is required
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Ultra HD (4K)

This text is machine translated.

Scope of delivery

  • • 1x High Speed HDMI cable with Ethernet channel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.