• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx Technaxx Dual car charger 60W TX-306 Max. load capacity=3 A 12/24 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx Dual car charger 60W TX-306

  • USB-C® and USB output
  • Extremely fast and powerful
  • Quick-Qualcomm and Power-delivery technology
  • This text is machine translated.

Technical specifications

  • INPUT DC 12-24 V⎓6 A
  • Power max. 60 W
  • TYPE C OUTPUT: 5 V⎓3 A; 9 V⎓3 A; 12 V⎓2.5 A (PD30W)
  • USB OUTPUT: 5 V⎓3 A; 9 V⎓3 A; 12 V⎓2.5 A (QC3.0)
Connection A

12 V in-car outlet plug

Connection B

USB-C®

Connection

Cigarette lighter plug

Operating voltage

12/24 V

Max. load capacity

3 A

Output

USB-A

USB-C®

Input

Cigarette lighter plug

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389079 Technaxx Technaxx Dual car charger 60W TX-306 Max. load capacity=3 A 12/24 V

User & Safety Instructions

User & Safety Instructions 3389079 Technaxx Technaxx Dual car charger 60W TX-306 Max. load capacity=3 A 12/24 V

Description

Scope of delivery

  • Dual car charger 60W TX-306
  • User manual

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)