
Highlights & Details
4G wildlife camera TX-189 + solar panel
- Supports 4G and LTE
- Monitoring power connection;
- Battery-powered
- Lasting, autonomous operation
- Permanent solar charge
Technical specifications
- Product type
Wildlife camera
- Features
4G image transmission
No-glow-LEDs
Audio recording
- Video resolution
2560 x 1440 Pixel
- Interfaces (input)
microSDXC
microSDHC
microSD
- Interfaces (output)
LTE
- Dim
(W x H x D) 6.50 x 13 x 11.70 cm
- Connections
External power supply
- Recording formats
.TS
- Recording format
H264
H265
- Sensor resolution
4 MP
- Sensor type
CMOS
- Memory capacity
256 GB
- Supported memory cards
microSDXC
microSDHC
microSD
- Waterproof
Yes
- Factory colour
Green-brown
Green-black (fluorescent)
- Power supply
Li-ion rechargeable battery
Solar cell
- Width
6.50 cm
- Height
13 cm
- Depth
11.70 cm
IP66
- Weight
0.584 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3016278 Technaxx TX-189 Wildlife camera 4G image transmission, No-glow-LEDs, Audio recording Green-brown, Green-black (fluoresce
User & Safety Instructions
User & Safety Instructions 3016278 Technaxx TX-189 Wildlife camera 4G image transmission, No-glow-LEDs, Audio recording Green-brown, Green-black (fluoresce
Warranty Terms
Warranty Terms 3016278 Technaxx TX-189 Wildlife camera 4G image transmission, No-glow-LEDs, Audio recording Green-brown, Green-black (fluoresce
Description
This text is machine translated.
Features
- Supports 4G, LTE cellular network connection via nano-SIM card;
- Monitoring of house and garden without power connection;
- Battery-operated, high capacity, exchangeable and rechargeable;
- Continuous, self-sufficient operation thanks to permanent solar charging (solar radiation required)
- 4MP 1/3" CMOS image sensor
- Lens: F=4.4mm
- Camera's field of view: 100° horizontal / 62° vertical
- Day and night: Automatic IR cut double filter changeover
- Minimum illumination level: 0.1 Lux @ (F2.0, AGC ON), 0.01 Lux with 8x IR-LED
- Video resolution: HD (2560x1440), Liquid (640x360)
- Video frame rate/file format: 15fps/.TS
- Audio source: Passive microphone
- Speakers: 8Ω 2W
- Network interface: 4G 5dBi antenna
- 4G FREQUENCY RANGE: LTE FDD: B1/B3/B5/B7/B8/B20; LTE TDD: B38/B40/B41; GSM: B1/B3
- Max. Radiated power: Class 4 GSM850/900: 33±2dBm; Class 1 GSM1800/1900: 30±2dBm; Class 3 LTE TDD: 23±2.7dBm; Class 3 LTE FDD: 23±2.7dBm
- Storage: Supports MicroSD(HC/XC) cards up to 256GB (FAT32/ exFAT) (class 10)
- File size: Night; B/W: 3-5MB/min (32 GB = 4.5 days continuous recording); day; in color: 5-7MB/min (32 GB = 3.5 days continuous recording)
- IR distance: ~15m, λ=940nm
- PIR motion detection / triggering time: Distance: ~12m (open room) / angle: 120° / 0.4s
- Power consumption: Normal mode≤3W / sleep mode≤0.3W
- External Charger: DC connection: 5V/2.5A (not included); 5W solar panel (included)
- 4x type 21700 lithium-ion 3.7V, 4500mAh per battery
- Operating time: Up to 21 days (or up to 40 hours continuous recording - mixed day and night) depending upon use and motion trigger
- Standby time: Up to 28 days (no use, no trigger) with 4 batteries
- Charging time: Up to 12 hours (with 4 batteries and a USB power adapter with DC5V/2.5A)
- Working conditions: -20 - 50 °C; RH less than 95% (no condensation)
- Protection class IP66
Scope of delivery
- Incl. solar panel
- USB power cable (1m)
- Antenna
- Fixing strap
- 2 holder
- 4 batteries of type 21700
- 6 screws & plugs
System requirements
- APP “Security Premium”: IOS 13.0 or later
- Android 10.0 or higher / EN, DE, FR, ES, IT, NL, SE, DK, NO, FI, CZ, PL (11-2022)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























