• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tele 1340403 E1YU400V01 Gamma 3-Phase Voltage Monitoring Relay 3-phase voltage monitoring

1/3
Product type
Monitoring relay
Functions
3-phase
Voltage
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display (LED) of supply voltage, relay position and errors
  • Over-voltage category: III
  • Rated surge voltage 4 kV/6 kV
  • Housing: self-extinguishing plastic, IP 40 protection class
  • Mounting: Profile rail TS 35
  • Shock protection: IP 20 protection class, according to VBG 4
Product type

Monitoring relay

Type

E1YU400V01

Functions

3-phase

Voltage

Features

+ LED

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

17.5 mm

Height

87 mm

Depth

63 mm

Dim

(W x H x D) 17.5 x 87 x 63 mm

Content

1 pc(s)

Type

3-phase voltage monitoring

Switching capacity

5 A 250 V AC

Type

E1YU400V01

Ambient temperature

-25 - +55 °C

Operating voltage

Measuring voltage

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 505837 tele 1340403 E1YU400V01 Gamma 3-Phase Voltage Monitoring Relay 3-phase voltage monitoring

User & Safety Instructions

User & Safety Instructions 505837 tele 1340403 E1YU400V01 Gamma 3-Phase Voltage Monitoring Relay 3-phase voltage monitoring

Description

ENYA monitoring relays ensure the availability and reliability of plants and machinery owing to their accurate recording of parameters. The ENYA series covers all functions, ranging from current and voltage monitoring up to temperature, fill level and phase monitoring.
Short description E1YU400V01:
3-phase voltage monitoring (each phase against neutral conductor) · Adjustable switching threshold US = 160 – 240 V/AC · Supply voltage = measuring voltage · 3 LEDs for phase display.

More interesting products

(*All information is plus legal VAT)