• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tele 1341600 E3TF01 Gamma Temperature Monitoring Relay Temperature monitoring

1/3
Packaging type
Piece
Product type
Monitoring relay
Functions
Temperature monitoring
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Display (LED) of supply voltage, relay position and errors
  • Over-voltage category: III
  • Rated surge voltage 4 kV/6 kV
  • Housing: self-extinguishing plastic, IP 40 protection class
  • Mounting: Profile rail TS 35
  • Shock protection: IP 20 protection class, according to VBG 4
Packaging type

Piece

Product type

Monitoring relay

Type

E3TF01

Functions

Temperature monitoring

Operating voltage

230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Connection

Clamp

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

35 mm

Height

87 mm

Depth

63 mm

Dim

(W x H x D) 35 x 87 x 63 mm

Content

1 pc(s)

Weight

0.1390 kg

Type

Temperature monitoring

Switching capacity

5 A 250 V AC

Type

E3TF01

Ambient temperature

-25 - +55 °C

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 505850 tele 1341600 E3TF01 Gamma Temperature Monitoring Relay Temperature monitoring

User & Safety Instructions

User & Safety Instructions 505850 tele 1341600 E3TF01 Gamma Temperature Monitoring Relay Temperature monitoring

Description

ENYA monitoring relays ensure the availability and reliability of plants and machinery owing to their accurate recording of parameters. The ENYA series covers all functions, ranging from current and voltage monitoring up to temperature, fill level and phase monitoring.
Short description E3TF01:
Triggering unit for temperature monitoring of motor winding with max. 6 PTC sensors · Short-circuit monitoring of the thermistor circuit can be selected via the clamps · Optional evaluation of a thermal contact · Rated insulation voltage of sensor circuit up to 690 V · In-built test function · Supply voltage 230 Vac

More interesting products

(*All information is plus legal VAT)