• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3DSO1102 Digital Calibrated to (DAkkS standards) 100 MHz 1 GS/s 14 MP 8 Bit Digital storage (DSO) 1 pc(

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T3DSO1102 Oscilloscope

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1 GS/s

Displays

TFT-LCD 800 x 480 pixels

Resolution

8 Bit

Screen size

17,78 cm

Oscilloscope features

Digital storage (DSO)

Time base

1.0 ns/div – 100 s/div

No. of analogue inputs

2

DAkkS standards

Reading category

CAT II

Input impedance

1 MΩ

Input coupling

DC AC GND

Input voltage

240 V

Power supply (details)

100-240 VAC 50/60/400 Hz

Dim

(L x W x H) 151 x 312 x 132.6 mm

Display

TFT-LCD 800 x 480 pixels p

Width

312 mm

Height

132.6 mm

Length

151 mm

Interfaces

USB device

USB host

LAN

Channel memory depth

14 MP

Type

T3DSO1102

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388355 Teledyne LeCroy T3DSO1102 Digital Calibrated to (DAkkS standards) 100 MHz 1 GS/s 14 MP 8 Bit Digital storage (DSO) 1 pc(

Description

The new Teledyne Test Tools T3DSO1000 oscilloscopes feature 2 and 4-channel models. The 2-channel model is equipped with 100 MHz analogueue bandwidth, a single ADC, a maximum sampling rate of 1 GSa/s and a single memory module with 14 Mpts sample memory. The 4-channel models are available in 100 and 200 MHz versions and include two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has a sampling rate of 500 MSA/s and a standard record length of 7 Mpts. If only one single channel per ADC is active, the maximum sampling rate is 1 GSa/s and the maximum recording length is 14 Mpts. For easy operation, the most commonly used functions are accessible through the user-friendly front panel design.

The product comes standard with the I2C, SPI, UART, RS232, CAN, and LIN serial bus triggering and decoding options.

This text is machine translated.

Features

  • 10 types of one-button shortcuts, supports Auto Setup, Standard, Cursor, Dimension, Role, history, display/personality, clear sweep, zoom and print.

Scope of delivery

  • 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.