• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3DSO2104A Digital 100 MHz 4-channel 2 GS/s 200 MP Digital storage (DSO) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,989.00 / piece)
€ 3,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oscilloscope T3DSO2104A

  • 100 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

2 GS/s

Displays

TFT LCD 1024 x 600 pixels

Screen size

20,32 cm

Oscilloscope features

Digital storage (DSO)

Time base

1.0 ns/div - 50 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Vertical deflection

1 mV/div - 10 V/div

Input coupling

DC AC GND

Input voltage

240 V

Power supply (details)

100 - 240 Vrms 50/60 Hz, 100 - 120 Vrms 400 Hz

Dim

(L x W x H) 224 x 352 x 128 mm

Weight

5.2 kg

Display

TFT LCD 1024 x 600 pixels

Width

352 mm

Height

128 mm

Length

224 mm

Interfaces

USB host

USB device

LAN

Channel memory depth

200 MP

Type

T3DSO2104A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305682 Teledyne LeCroy T3DSO2104A Digital 100 MHz 4-channel 2 GS/s 200 MP Digital storage (DSO) 1 pc(s)

Description

Four-channel high-bandwidth oscilloscope. It offers a maximum sampling rate of 2 GSa/s and a maximum memory depth of 200 Mpts in half-channel mode. It contains two 2-GSa/s ADCs and two 200-Mpts memory modules. When all channels are enabled, each channel has a sampling rate of 1 GSa/s and a standard recording length of 100 Mpts. If only one channel per ADC is active, the maximum sampling rate is 2 GSa/s and the maximum recording length is 200 Mpts. To make operation easier, the most commonly used functions can be accessed through the user-friendly design of the front panel.

Recording length up to 200 Mpts
The recording length of up to 140 Mpts on the T3DSO2000 and 200 Mpts on the T3DSO2000A series allows the use of a higher sampling rate to capture more signal details. The hardware-based zoom then allows you to quickly zoom in on any area of interest.

Advanced waveform acquisition rates
With a waveform capture rate of up to 500,000 WFM/s (sequence mode) and 120,000 WFM/s (standard mode on the T3DSO2000A) and 140,000 WFM/s (standard mode on the T3DSO2000 series), users can easily detect interference, rare anomalies, and interference other events with a low probability.

History mode
The always-on history mode records up to 80,000 waveforms on the T3DSO2000 series and 90,000 on the T3DSO2000A series, allowing users to scroll through previous captures to observe past events and quickly locate anomalies.

Advanced maths function
The standard maths operation includes plus, minus, multiplication, parts, FFT, integration, differential and square root for quick insight into waveform characteristics. This provides customers with the tools to extract results from waveforms and measurements.

256-level intensity evaluation and color temperature display
This function is ideal for displaying modulated and changing waveforms. The color temperature display clearly shows noise and jitter with rarely occurring waveforms in blue up to the most frequently occurring waveforms in red.

Sequence mode
The segmented memory mode can store up to 80,000 waveforms on the T3DSO2000 or 90,000 on the T3DSO2000A series and capture fast pulses in rapid succession. Combine sequence mode with advanced triggers to isolate rare events. All segments can be played back with the history function.

Comprehensive statistical functions
Parametric statistical data for 5 parameters can be displayed simultaneously. The statistical measurements include: Current value, mean value, minimum value, maximum value, standard deviation and the number of measurements.

Eres mode
Enhanced Resolution (Eres) mode reveals hidden waveform details by using a linear average filter to reduce waveform noise even for waveforms with a single acquisition.

Full connectivity
Connectivity includes an external trigger input, pass/fail and trigger out, a USB device (USBTMC), a LAN (VXI-11) for the remote control and a Kensington lock security point.

This text is machine translated.

Features

  • 4 channels
  • Memory: 100 Mpts/Ch (200 Mpts nested)
  • Sample rate: Up
  • 1553B to 2 GS/s (nested) large 10.1" Heller TFT Color LCD with Capacity (1024 x 600) standard includes a built-in 50MHz Function/Arbitrary waveform generator with Bode Plot and Performance Analysis applications including I2C, SPI, UART, CAN and LIN serial bus triggers and decoding as standard optional low cost serial bus decoding of CAN FD, FlexRay, STD and I2S bus types.
  • Optional 16-channel MSO capability

Scope of delivery

  • Oscilloscope
  • User manual.

Hints

Two channel models have a 2 GSa/s ADC, four channel models have two 2 GSa/s ADCs. When all channels are enabled, each channel has a maximum sampling rate of 1 GSa/s. If a single channel is active per pair, this channel has a sampling rate of 2 GSa/s,140 Mpts (single channel), 70 Mpts (dual channel).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.