Digital
100 MHz
1 GS/s
TFT-LCD 800 x 480 pixels
8 Bit
17,78 cm
Digital storage (DSO)
1.0 ns/div – 100 s/div
2
ISO standards
CAT II
1 MΩ
DC AC GND
240 V
100-240 VAC 50/60/400 Hz
(L x W x H) 151 x 312 x 132.6 mm
3.8 kg
TFT-LCD 800 x 480 pixels p
312 mm
132.6 mm
151 mm
USB device
USB host
LAN
14 MP
T3DSO1102
yes
User & Safety Instructions 2387933 Teledyne LeCroy T3DSO1102 Digital Calibrated to (ISO standards) 100 MHz 1 GS/s 14 MP 8 Bit Digital storage (DSO) 1 pc(s)
The necessary accessories are required to use the article as described.